3-1670730-1
3POS,TAB 1.5X0.63,TAB HSG,ASSY
Enhance your automotive connectivity with the HDSCS series housing, designed for male terminals. With a single row configuration and a 4mm pitch, this housing ensures secure and efficient signal transmission. Boasting a voltage rating of 60V DC and IP67 ingress protection, it is suitable for rugged industrial and commercial transportation applications. Constructed from PBT GF material with UL 94V-0 flammability standard compliance, this housing guarantees durability and safety. Featuring three positions and a sealable design, it enables reliable cable connections in harsh environments. The operating temperature range of -40 to 140°C (-40 to 284°F) ensures performance in extreme conditions. With a compact form factor and green body color, it seamlessly integrates into your setup. Whether for 12V, 24V, 42V, or 60V systems, this housing, with its polarization and terminal position assurance, offers peace of mind in every connection. Trust in its quality for your automotive connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1670730-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.087 in |
Cable Exit Angle: | 180°, 90° |
Height: | 19 mm, .748 in |
Width: | 1.852 in, 47.05 mm |
Mating Tab Width: | .059 in, 1.5 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Green |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1670730-1 |
SKU: | AMP3-1670730-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |