3-1670894-1
8POS,AMP MCP2.8,REC HSG,ASSY
Enhance connectivity in industrial and commercial transportation applications with this rugged HDSCS housing. Designed for female terminals, it features two rows with a 6mm pitch for secure connections. With a 60V DC voltage rating and IP67 ingress protection, it ensures reliable performance in harsh environments. Constructed from UL 94V-0 rated PBT GF material, it offers durability and safety. This housing accommodates 8 positions, ideal for signal circuit applications. With a temperature range of -40 to 140°C, it can withstand extreme conditions. The black housing with a height of 31.25mm and width of 25.7mm provides ample space for wiring. Its sealable design and terminal position assurance make it a dependable choice. Meeting RoHS compliance, it guarantees environmental responsibility. Upgrade your automotive connector setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1670894-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .236 in, 6 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 2.13 in |
Cable Exit Angle: | Other |
Height: | 1.23 in, 31.25 mm |
Width: | 1.012 in, 25.7 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1670894-1 |
SKU: | AMP3-1670894-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |