2-1734508-4

AMPMODU,2.0MM, HDR, VRT MT, 8u" AU, 24P

Introducing the AMPMODU 2.0MM Vertical Mount Header, a key component in our industrial connector lineup. This header, designed for PCB mounting, features a pitch of 2 mm (.079 in) and a contact type of pin, offering reliable connectivity in electronic applications. With a housing made of UL 94V-0 rated thermoplastic in a sleek black color, it ensures both durability and safety. The contact materials, brass with gold plating, guarantee efficient signal transfer with a contact amperage of 1 A. Suitable for fully loaded conditions, this header accommodates 24 positions with a vertical orientation. Its through-hole solder termination method and matte tin plating on the PCB contact area further enhance its performance and ease of assembly. Compliant with RoHS standards, this connector is packaged in loose pieces for convenient use in various board-to-board and mezzanine stacking setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1734508-4
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Package Quantity: 150
Contact Amperage: 1 A
Number of Positions: 24
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Packaging: Loose Piece
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 4.5 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Post Size: .02 in, .5 mm
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Position Locations Omitted: None
Termination Post Tail Length: .102 in, 2.6 mm
Header Type: Solid
Connector Assembly Type: PCB Mount Header
Stack Height: .059 in, 1.5 mm
PCB Contact Termination Area Plating Thickness: 2.54 µm
Contact Mating Area Length: .158 in, 4 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1734508-4
SKU: AMP2-1734508-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: