2-174357-2
070 EJ-2(2) PLUG ASSY 3P SIR
The Econoseal J - 070 series Housing is designed for female terminals in automotive applications, ensuring reliable signal connections. With a pitch of 4.8mm and 180° cable exit angle, it offers easy installation. Constructed with PBT material meeting UL 94V-2 flammability standards, it guarantees safety and durability. Featuring 3 positions, 12V DC voltage rating, and operating temperature range of -30 to 105°C, it's suitable for various automotive circuits. The black housing, measuring 1.087" in length and 0.898" in height, is serviceable and seamlessly integrates into wire-to-wire connections. With integrated primary locking and sealable design, it provides added security, making it a dependable choice for automotive connector applications. RoHS compliant, this connector accessory upholds environmental standards.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-174357-2 |
Series: | Econoseal,Econoseal J - 070 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .189 in, 4.8 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 3 |
GPL: | N34 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | 1.087 in |
Cable Exit Angle: | 180° |
Height: | 22.8 mm, .898 in |
Width: | 1 in, 25.4 mm |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 2-174357-2 |
SKU: | AMP2-174357-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |