2-178137-2

DYNAMIC 3100 HDR H 6P ASSY

Enhance your connectivity with the Dynamic 3000 Series DYNAMIC 3100 HDR H 6P ASSY, a versatile header assembly designed for optimal performance in a variety of applications. This UL and CSA certified connector features a robust construction with a black polyester housing, ensuring durability and reliability. With a pitch of 3.81mm and contact plating in gold, it offers efficient signal transmission while maintaining a high level of conductivity. Suitable for board mount installation through hole soldering, this connector is ideal for power and signal circuit applications. Its compact design, with a connector height of 16.97mm and right-angle mount orientation, allows for space-saving integration. The header assembly includes 6 contact positions in a 2-row configuration, meeting the requirements of industrial standards. Operating within a wide temperature range from -55 to 105°C, it guarantees performance in harsh environments. Whether for data transmission or power supply, this connector ensures secure and stable connections, making it an essential component in electronic assemblies. With RoHS compliance and halogen-free construction, it also meets environmental standards, further underlining its quality and reliability. Elevate your connectivity solutions with the Dynamic 3000 Series header assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-178137-2
Series: Dynamic 3000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .149 in, 3.81 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .3 in, 7.62 mm
Keying: YY
Package Quantity: 23
Lock Type: Latch
Contact Amperage: 8 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 16.97 mm, .668 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Power, Signal (Data)
Connector Length: 15.02 mm, .851 in
Connector System: Wire to Board
Rated Voltage: 250 VAC, 250 VDC
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Right Angle
Connector Width: .368 in, 9.35 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 2-178137-2
SKU: AMP2-178137-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download
11/01/2013 P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to
Outside Vendor.
Download