2-1969593-8
HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5
Enhance your power and signal connections with our Economy Power 2.5 series Housing Receptacle, designed for free-hanging installation. Crafted from durable Nylon GF1 material in a natural color, this dual-row connector accommodates 28 pins with a 2.5mm pitch, suitable for 26-22 AWG wire sizes. With a 3A amperage and 250VAC voltage rating, it ensures reliable performance in various applications. Featuring a latch lock for secure mating, it offers ease of use and maintenance. Compliant with UL 94V-0 standards, it guarantees safety and quality. Operating in a wide temperature range from -55 to 105°C, it is suitable for diverse environments. Ideal for appliances and other electronic devices, this connector is a versatile and efficient solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1969593-8 |
Color: | Natural |
Series: | Economy Power 2.5 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon GF1 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .05 in, 1.28 mm |
Package Quantity: | 300 |
Lock Type: | Latch |
Number of Positions: | 28 |
Housing Color: | Natural |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .786 in, 19.97 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | 26 - 22 AWG, .13 - .33 mm² |
Connector Length: | 1.492 in, 37.89 mm |
Connector System: | , Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 10.32 mm, .406 in |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1969593-8 |
SKU: | AMP2-1969593-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |