3-1969593-6

HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5

Enhance your power and signal connections with this high-quality Housing, designed for free-hanging applications. Featuring a dual-row configuration, it offers optimal performance in a variety of environments. Constructed from durable Nylon GF1 material in a natural color, this receptacle ensures reliable connectivity. With a 2.5mm pitch and 3A amperage rating, it meets the demands of power and signal circuit applications. Its 36 positions accommodate multiple connections, while the latch lock type guarantees secure mating. Operating in a wide temperature range from -55 to 105°C, it is suitable for diverse industrial settings. This connector, suitable for wire-to-wire applications, is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1969593-6
Color: Natural
Series: Economy Power 2.5
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon GF1
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .05 in, 1.28 mm
Package Quantity: 250
Lock Type: Latch
Number of Positions: 36
Housing Color: Natural
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .786 in, 19.97 mm
Sealable: No
Mating Alignment: With
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: 26 - 22 AWG, .13 - .33 mm²
Connector Length: 1.886 in, 47.89 mm
Connector System: , Wire to Wire
Connector Product Type: Connector
Connector Width: .406 in, 10.32 mm
Mating Retention: With
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1969593-6
SKU: AMP3-1969593-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: