3-1969541-4
RETAINER, TPA, DUAL ROW, EP2.5
Enhance the security of your dual-row connections with this black RETAINER. Designed for use with EP2.5 connectors, it features Terminal Position Assurance (TPA) for reliable performance. With 34 positions and a 2.5mm pitch, it ensures a secure fit for your application. Operating in a wide temperature range from -55 to 105°C, it offers durability and stability in various environments. This accessory, part of our Economy Power 2.5 series, is essential for maintaining the integrity of your wire-to-wire connections. RoHS compliant and suitable for lead-free solder processes, it meets international standards for environmental responsibility. Packaged in quantities of 3000, it is ideal for bulk installations. Upgrade your PCB connectors with this essential component, a must-have in your backplane connector hardware collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1969541-4 |
Color: | Black |
Series: | Economy Power 2.5 |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Package Quantity: | 3000 |
Number of Positions: | 34 |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L950 |
Connector System: | Wire to Wire |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | 11.35 mm, .45 in |
Part Aliases: | 3-1969541-4 |
SKU: | AMP3-1969541-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |