4-1969595-0
HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5
Enhance your power and signal connections with our Economy Power 2.5 Housing Receptacle. Designed for efficient wire-to-wire installations, this dual-row connector features a durable Nylon GF1 housing in a natural color. With a 2.5mm pitch and 40 positions, it provides reliable performance for a variety of applications. Meeting UL 94V-0 flammability standards, it ensures safety and quality. Suitable for 26-22 AWG wire sizes, it allows for secure crimp terminations. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. The latch lock design offers easy mating and retention, while the compact dimensions make it ideal for panel installations. RoHS compliance further emphasizes its environmental responsibility. Perfect for use in appliances and other electronic devices, this connector is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1969595-0 |
Color: | Natural |
Series: | Economy Power 2.5 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon GF1 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .05 in, 1.28 mm |
Package Quantity: | 10000 |
Lock Type: | Latch |
Number of Positions: | 40 |
Housing Color: | Natural |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .786 in, 19.97 mm |
Sealable: | No |
Mating Alignment: | Without |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | 26 - 22 AWG, .13 - .33 mm² |
Contact Transmits: | Power |
Connector Length: | 2.083 in, 52.89 mm |
Connector System: | , Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 10.32 mm, .406 in |
Mating Retention: | With |
Mating Connector Lock: | With |
Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1969595-0 |
SKU: | AMP4-1969595-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2018 | E-18-011148 (xml) - Discontinuance. | Download |