2-292173-4
CT BOX HDR H SMT 4P O/TAPE BLA
Enhance your circuit board connections with the AMP CT Box Header High SMT 4P. Designed for optimal performance, this surface-mount connector features a durable black PA 6T GF housing and brass contacts, perfect for power and signal applications. With a 2mm pitch and 4A amperage rating, it ensures reliable connectivity in various environments. UL 94V-0 compliant for safety, it offers a secure PCB mount with solder pegs and tin plating. Its right-angle orientation and compact size make it ideal for space-constrained PCB layouts. Each package includes 500 connectors, ready for pick and place assembly. With LR 7189 and E28476 certifications, it guarantees quality and compliance. Suitable for wire-to-board connections with 22-28 AWG wires, this header is a versatile solution for your electronic assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-292173-4 |
Series: | AMP CT |
Amperage: | 4 A |
Housing Material: | PA 6T GF |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 4 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Tape & Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
Panel Mount: | With |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
Connector Height: | .228 in, 5.8 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4552 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | .386 in, 9.8 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Round |
Connector Width: | .354 in, 9 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
Contact Mating Area Length: | .165 in, 4.2 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-292173-4 |
SKU: | AMP2-292173-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2023 | PCN-23-183105 - Packaging Change. Reel changed from paper (White color) to Plastic (Black Color) and Box size change |
Download |
11/30/2021 | P-21-021733 - New specification.Change the vacuum bag package to bag package without Vacuum; detail see report. Change the vacuum bag package to bag package without Vacuum | Download |
11/01/2021 | P-21-021569 - Manufacturing location change.1.New manufacturing location(Shenzhen Guangdong) will be added for following parts. 2.New tooling will be used at the new manufacturing location, We will change pin hole from square to round on new tooling which is a best-practice in use on other parts. | Download |
04/01/2021 | P-21-020356 - Resin Material Change. Current resin material supplier short supply, TE will change the resin material from PA6T to local PA10T (Nylon). |
Download |