292133-5

CT P/HDR ASSY BOX V 5P W/O KIN

Elevate your power and signal connections with our AMP CT Series 5-Pin Header Assembly. Crafted with durable Nylon 6/6 housing in a natural color, this vertical board mount connector is designed for seamless integration in your electronic assemblies. Its through-hole solder termination method ensures secure and reliable connections, while the brass contacts with tin plating guarantee optimal conductivity. With a voltage rating of 125V AC/DC and an amperage capacity of 4A, this connector is ideal for various applications. Operating in temperatures ranging from -30°C to 105°C (-22°F to 221°F), it's suitable for both indoor and outdoor use. Meeting UL 94V-0 flammability standards, you can trust in its safety and performance. Whether for industrial equipment, automotive systems, or consumer electronics, this AMP CT connector is a versatile and essential component for your projects. Packaged in quantities of 1000, it's convenient for large-scale production. Joining wires to PCBs has never been easier with this shrouded header assembly, featuring a pick and place cover for efficient assembly. RoHS non-compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292133-5
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Contact Amperage: 4 A
Number of Positions: 5
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Bag/Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0408
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 11.8 mm, .465 in
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Round, Rounded
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 292133-5
SKU: AMP292133-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: