2-292252-4
CT DOUBLE ROW ASSY V 24P HDR N
Elevate your PCB assembly with our CT Double Row Assy V 24P HDR N connector. Designed for power and signal applications, this shrouded PCB mount header boasts a durable nylon housing in a natural color. With 24 pin contacts featuring brass construction and tin plating, it ensures reliable performance in a wide temperature range from -30 to 105°C. Meeting UL 94V-0 and RoHS standards, this connector is not only safe but also environmentally friendly. Its board mount design with through-hole solder termination and kinked legs guarantees secure attachment to a 1.6mm thick PCB. Offering easy assembly with pick and place cover feature, this AMP CT series connector is a high-quality solution for your electronic projects. With agency certifications from UL, CSA, and compliance with ECCN: EAR99, you can trust in its quality and reliability. Packaged in a box & tray format, this connector is ready for use in various applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-292252-4 |
Series: | AMP CT |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Row Spacing: | .255 in, 6.5 mm |
Package Quantity: | 150 |
Contact Amperage: | 4 A |
Number of Positions: | 24 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Box & Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .295 in, 7.5 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0700 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 10.7 mm, .421 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Contact Shape: | Round |
Connector Width: | 1.177 in, 29.9 mm |
Mating Retention: | Without |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .185 in, 4.7 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-292252-4 |
SKU: | AMP2-292252-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |