3-173977-0
CT MT REC ASSY 10P BLUE
Enhance your connectivity solutions with our CT MT REC ASSY 10P BLUE. Designed for optimal performance, this receptacle assembly is a crucial component in the AMP CT series. With a durable housing crafted from Polybutylene Terephthalate - GF, it ensures longevity and reliability. Featuring 10 contacts in a single row, it offers seamless power and signal transmission. The cable mount design allows for easy installation, while the Insulation Displacement Crimp (IDC) termination method ensures secure connections. Operating efficiently in temperatures ranging from -30 to 105 °C (-22 to 221 °F), it is suitable for various environments. Whether for data or devices, this connector is a versatile choice for your Wire to Board applications. Compliant with RoHS standards, it meets environmental regulations without compromising performance. Elevate your PCB connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-173977-0 |
Series: | AMP CT |
Amperage: | 2 A |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .079 in, 2 mm |
Number of Positions: | 10 |
GPL: | 398 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0406 |
Connector System: | Wire to Board |
Mating Retention: | Without |
Part Aliases: | 3-173977-0 |
SKU: | AMP3-173977-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |