2-320571-3
TERMINAL,PIDG R IR 22 1/4
Upgrade your electrical connections with our PIDG Ring Tongue Terminal, designed for reliable performance in a variety of applications. This insulated terminal features a closed barrel and is suitable for use with 22 AWG wire, ensuring a secure and durable connection. With a voltage rating of 300 V and an operating temperature range of 105°C to 221°F, it meets high industry standards for safety and efficiency. The terminal, with an offset orientation and straight angle, is easy to install and offers excellent conductivity. RoHS compliant, it is a sustainable choice for your projects. Partner with our Rings & Spades collection for comprehensive connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-320571-3 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | 1/4, M6 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 22 AWG, .3 - .4 mm², 754 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP2-320571-3 |
Plating Material: | Copper / Tin |
Weight per Piece: | 1.215 g |
Stripe Color: | Green |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 2.79 mm / .11 in |
Wire Insulation Diameter: | .97 - 2.79 mm / .038 - .11 in |
Overall Length: | 27.38 mm / 1.078 in |
Stud Diameter: | 6.35 mm / .25 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-042 |
Support Style: | Insulation Restriction |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |
02/27/2015 | E-14-014715 - Product Improvement. | Download |