Enhance your electrical connections with our PIDG series TERMINAL. Designed for optimum performance, this Rectangular Tongue connector features a durable #6 stud size and accommodates wire sizes ranging from 14 to 16 AWG. With a voltage rating of 300 V and operating temperature range of 105 °C to 221 °F, it ensures reliable conductivity in various environments. The straight orientation and closed barrel design provide secure and efficient crimping, while the insulation offers added safety. RoHS compliant and suitable for a range of applications, this terminal is a must-have for any wiring project. Available through our Rings & Spades product line.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-327958-1
Series:PIDG
Connector Type:Rectangular Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-327958-1
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:1.164 g
Number of Holes:1
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:2.921 - 4.318 mm / .115 - .17 in
Overall Length:25.81 mm / 1.016 in
Stud Diameter:3.73 mm / .147 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-055
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: