2-327950-1
PIDG RECT 22-16COMM 22-18MIL 5
Enhance your electrical connections with our PIDG RECT 22-16COMM 22-18MIL 5 terminals. Designed for efficiency and reliability, these connectors feature a rectangular tongue shape and accommodate wire sizes ranging from 22 to 16 AWG. With a closed barrel and insulation for added safety, they ensure secure and durable installations. Operating at temperatures up to 105°C (221°F) and compatible with stud sizes M3 and #5, they are suitable for a variety of applications. Meeting RoHS compliance standards, our terminals guarantee both performance and environmental responsibility. Upgrade your connectivity solutions with Rings & Spades' high-quality offerings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-327950-1 |
Series: | PIDG |
Connector Type: | Rectangular Tongue |
Voltage: | 300 V |
Stud Size: | #5, M3 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 22 - 16 AWG, .326 - 1.31 mm², 509 - 3260 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP2-327950-1 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Weight per Piece: | 1.003 g |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 3.56 mm / .14 in |
Wire Insulation Diameter: | 2.667 - 3.556 mm / .105 - .14 in |
Overall Length: | 25.78 mm / 1.015 in |
Stud Diameter: | 8.12 mm / .132 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-055 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |