Introducing the Modu Connector System, featuring a dual-row design with through-hole solder termination for secure connectivity. Constructed with durable thermoplastic housing and phosphor bronze contacts, it offers reliable performance in industrial applications. With a 2.54 mm pitch and 333 V AC voltage rating, it provides efficient power transmission. The black housing, low profile, and vertical mount orientation make it versatile for various PCB setups. Offering 8 positions and stackable capability, it allows for flexible PCB configurations. With UL 94V-0 material flammability standard compliance and a 5000 MΩ insulation resistance, it ensures safety and reliability. Suitable for wave solder processes, it is designed for easy PCB assembly. Meeting standard temperature ratings and RoHS compliance, it guarantees quality and environmental responsibility. Perfect for board-to-board connections in electronic systems, the Modu Connector System is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-535585-6
Series: Modu Connector System
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 56
Contact Amperage: 2 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Tin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5008
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.54 µm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 5-535585-6
SKU: AMP5-535585-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: