1-640643-5
15P MTA156 COVER F/T
Enhance your MTA 156 series connector with this essential accessory. Featuring a durable polyester construction with UL 94V-0 flammability standard compliance, this dust protection cover ensures reliable performance in demanding environments. With 15 positions, it offers comprehensive coverage for your connector setup. The standard profile and feed thru installation type make it easy to integrate, while its wide operating temperature range of -55 to 105 °C (-67 to 221 °F) guarantees versatility. Perfect for appliances and various other applications, this accessory is a must-have for maintaining optimal connectivity. Rest assured, it is also RoHS compliant, aligning with environmental regulations. Elevate your connector setup with this high-quality cover.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-640643-5 |
Color: | Natural |
Series: | MTA 156 |
Accessory Type: | Cover |
Pitch: | .156 in, 3.96 mm |
Material: | Polyester |
Cover Type: | Dust Protection |
Number of Positions: | 15 |
GPL: | 103 |
Profile: | Standard |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | 1536 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Feed Thru |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640643-5 |
SKU: | AMP1-640643-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |