2-643071-3
23P MTA156 FD-THRU COVER
Enhance the durability and reliability of your MTA 156 series board-to-board connections with these white Strain Relief Covers. Designed for a pitch of 3.96 mm (.156 in), they offer optimal protection for up to 23 positions, ensuring secure and stable performance. Crafted from UL 94V-2 compliant nylon, these covers guarantee safety and peace of mind. With a standard profile and operating temperature range of -55 to 105°C (-67 to 221°F), they are suitable for a variety of applications, particularly in appliances. RoHS compliant, these covers are an environmentally friendly choice for your connectivity needs. With their feed-thru compatible IDC installation type, they are easy to integrate, making them a convenient solution for your backplane connector accessories. Elevate your connection setup with these reliable strain relief covers.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-643071-3 |
Color: | White |
Series: | MTA 156 |
Accessory Type: | Strain Relief Covers |
Pitch: | .156 in, 3.96 mm |
Material: | Nylon |
Number of Positions: | 23 |
GPL: | 103 |
Profile: | Standard |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | 1536 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Feed Thru |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 2-643071-3 |
SKU: | AMP2-643071-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |