Enhance the durability and functionality of your MTA 156 series connectors with these Strain Relief Covers. Designed for a perfect fit with a pitch of 3.96 mm (.156 in), they offer protection and support for up to 19 positions. Crafted from high-quality UL 94V-2 rated nylon, these covers ensure safety and reliability in a wide operating temperature range from -55 to 105 °C (-67 to 221 °F). Perfect for appliance applications, these Feed Thru compatible covers comply with RoHS standards, making them an environmentally conscious choice for your PCB connectors. Upgrade your setup with this essential accessory for seamless connectivity and peace of mind.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-643071-9
Color: White
Series: MTA 156
Accessory Type: Strain Relief Covers
Pitch: .156 in, 3.96 mm
Material: Nylon
Number of Positions: 19
GPL: 103
Profile: Standard
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
GPL Description: Appliances
Product Code: 1536
ECCN: EAR99
Compatible IDC Installation Type: Feed Thru
Material Flammability Standard: UL 94V-2
Part Aliases: 1-643071-9
SKU: AMP1-643071-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: