2-647123-5

05P MTA156 SHRD HDR ASSY SQ SN

Enhance power connectivity with our MTA 156 series header, designed for seamless board mount installation in various applications. This UL and CSA certified connector features a durable polyester housing in sleek black, accommodating five inline power positions with 7A contact amperage and 600V AC voltage rating. Its through-hole solder termination method ensures secure and reliable connection, while the contact material of copper alloy guarantees optimal conductivity. With a pitch of 3.96mm (.156in) and a standard profile, this header is perfect for power circuit applications. The connector's vertical mount orientation and latch detent mating retention type provide easy assembly and stability. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it offers reliable performance in various environments. RoHS compliant and with UL 94V-0 flammability standard, this header prioritizes safety and environmental responsibility. Perfect for appliances and other power-dependent systems, it's an essential component for efficient power distribution on printed circuit boards.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-647123-5
Series:MTA 156
Housing Material:Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Vertical
GPL:103
Profile:Standard
Mating Retention Type:Latch Detent
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.34 mm, .525 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:5
Contact Layout:Inline
Connector Length:22.2 mm, .874 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.3 in, 7.62 mm
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.115 in, 2.92 mm
Header Type:Shrouded
Accepts Wire Insulation Diameter:.89 - 1.53 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-647123-5
SKU:AMP2-647123-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: