2-828221-5

2X25P MOD2 STIFTLEI

Introducing our AMPMODU Headers, a essential component for your PCB connections. With a durable Polybutylene Terephthalate housing in a vibrant green color, these headers feature two rows of high-quality brass contacts, suitable for through hole soldering. Each header offers 50 positions on a standard 2.54mm pitch, meeting industrial standards with a UL 94V-0 flammability rating. Designed for vertical mounting without strain relief, they are wave solder capable up to 240°C, ensuring reliable performance in demanding environments. With gold plating on the contact mating area and tin plating on the PCB contact terminals, these headers guarantee excellent conductivity and corrosion resistance. RoHS compliant and with a temperature rating in line with industry standards, these headers are a dependable choice for your PCB assembly needs. Packaged in quantities of 150, they are ideal for both small-scale and large-scale production. Upgrade your connectors with our AMPMODU Headers for efficient and secure PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-828221-5
Series: AMPMODU Headers
Housing Material: Polybutylene Terephthalate
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass, CuZn
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 150
Contact Amperage: 5 A
Number of Positions: 50
Housing Color: Green
Mount Orientation: Vertical
GPL: 015
Profile: Low
Packaging: Box
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .8 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5222
Post Size: .024 in, .63 mm
Mating Post Length: .307 in, 7.8 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.5 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2-828221-5
SKU: AMP2-828221-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: