3-826470-6

2X36P MOD II SHROUDED HEADER, RT ANG.

Enhance your PCB connectivity with our AMPMODU Headers from the renowned AMPMODU Headers series. Designed for optimal performance, these headers feature two rows of durable brass pins with a 2.54 mm pitch. Meeting stringent standards such as CSA LR7189 and CUL E28476, they guarantee reliability in industrial applications. The housing, made of flame-resistant polycarbonate, ensures safety and durability. With a mating retention type of detent latching and gold plating on the contact mating area, these connectors offer secure and efficient mating. Perfect for PCB assembly, the headers come in a package quantity of 200, making them ideal for large-scale projects. Upgrade your electronic connections with these high-quality headers, trusted by professionals worldwide.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-826470-6
Series: AMPMODU Headers
Housing Material: Polycarbonate - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 200
Number of Positions: 72
Mount Orientation: Right Angle
GPL: 015
Profile: Standard
Mating Retention Type: Detent Latching
Packaging: Box
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5188
Mating Post Length: .264 in, 6.7 mm
Connector Contact Load Condition: Fully Loaded
Mating Retention: With
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Standard
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 3 µm
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: CSA LR7189;CUL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 3-826470-6
SKU: AMP3-826470-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: