316536-1

2.5 S.D.L HDR V STD 7P IN TUBE

Enhance your signal connectivity with our AMP Signal Double Lock connector, designed for reliable performance in various applications. This single-row connector features a durable Nylon 6/6 - GF housing in a natural color, meeting UL 94V-0 flammability standards for safety. With a pitch of 2.5 mm (.098 in) and 7 positions, it is perfect for wire-to-board connections on printed circuit boards. The contact material is brass with pre-tin plating, ensuring excellent conductivity, while the termination method is through-hole solder, yielding secure and stable connections. Operating within a wide temperature range of -30 to 105 °C (-22 to 221 °F), this connector is suitable for use in diverse environments. Its compact profile and vertical mount orientation offer flexibility in PCB layout, and the package quantity of 24 units makes it convenient for bulk installations. Trust in this AMP connector for efficient signal transmission in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 316536-1
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 24
Contact Amperage: 3 A
Number of Positions: 7
Housing Color: Natural
Mount Orientation: Vertical
GPL: 526
Profile: Standard
Packaging: Tube, Tube/Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
PCB Retention: With
Contact Underplating Material: Copper
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Kinked
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3934
Contact Layout: Inline
Connector System: Wire to Board
Contact Shape: Square
Contact Underplating Thickness: 19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 316536-1
SKU: AMP316536-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: