2050656-1
SOCKET HOUSING 32P., MQS
Enhance your automotive connectivity with this 32-position MQS Socket Housing, designed for female terminals. With a pitch of 2.54mm (.1 in) and two rows, it ensures secure and efficient signal transmission. Constructed with durable PBT GF body material, it can withstand temperatures ranging from -40 to 120°C (-40 to 248°F), making it ideal for automotive applications. Featuring polarization for proper alignment, this housing is essential for wire-to-board and wire-to-device connections. Its compact design, measuring 1.61 inches in length, .65 inches in height, and .512 inches in width, allows for easy integration. The natural body color complements any assembly, while the primary locking feature ensures a stable connection. RoHS compliant and serviceable, this housing guarantees both performance and environmental responsibility in automotive connector applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2050656-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 32 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.61 in |
Cable Exit Angle: | Other |
Height: | 16.5 mm, .65 in |
Width: | 13 mm, .512 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 2050656-1 |
SKU: | AMP2050656-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |