2112233-1
COVER,90,FOR 46POS
Enhance the durability and functionality of your 46-position connector with this black Cover. Designed for optimal cable management, its 90° angle ensures efficient routing in tight spaces. The included Strain Relief offers added protection, while the PA GF body material guarantees long-lasting performance in industrial and commercial transportation applications. With UL 94-HB flammability standard compliance and a wide operating temperature range of -40 to 120°C (-40 to 248°F), this accessory is both reliable and versatile. Packaged in a box of 500, it's ideal for large-scale projects. RoHS compliant and suitable for wire-to-board or wire-to-device connections, this Cover is a must-have for automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2112233-1 |
Color: | Black |
Series: | LEAVYSEAL |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | PA GF |
Package Quantity: | 500 |
Number of Positions: | 46 |
GPL: | H94 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J541 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Bundle Diameter: | 1.024 in, 26 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2112233-1 |
SKU: | AMP2112233-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |