1-2112035-1

26POS, MIXED,REC HSG,ASSY,SEALED

Introducing the LEAVYSEAL Series, designed for reliable connectivity in industrial and commercial transportation applications. This housing accommodates female terminals in two, three, or four rows, with a pitch ranging from 4mm to 6mm. Meeting IP67 and IP69K ratings, it ensures protection against harsh environmental conditions. Crafted from PBT GF material with UL 94V-0 flammability standard, it guarantees durability and safety. With 26 positions and a voltage rating of up to 42 V DC, it is ideal for signal circuit applications. Featuring a 90° cable exit angle and compact dimensions, it offers flexibility in installation. The black housing is serviceable and sealable, with a wide operating temperature range of -40 to 140 °C (-40 to 284 °F). Its primary locking feature on the terminal provides secure mating, while terminal position assurance and hybrid connector capabilities enhance functionality. A reliable choice for wire-to-wire connections, this accessory is essential for maintaining efficient electrical systems in automotive settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2112035-1
Series: LEAVYSEAL
Gender: Housing for female terminals
Number of Rows: 2, 3, 4
Pitch: .157 in, .236 in, 4 mm, 6 mm
Voltage: 42 V DC
IP Rating: IP67, IP69K
Strain Relief: Yes
Row Spacing: 6 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 26
GPL: H94
Packaging: Box
Operating Temperature Range: -40 - 140 °C, -40 - 284 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: J539
Connector System: Wire to Wire
Length: 3.642 in
Cable Exit Angle: 90°
Height: 1.732 in, 44 mm
Width: 1.642 in, 41.7 mm
Mating Tab Width: .063 in, .11 in, 1.6 mm, .228 in, 2.8 mm, 5.8 mm
Nominal Voltage Architecture: 12 V, 24 V, 42 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2112035-1
SKU: AMP1-2112035-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/12/2021 PCN-21-108321 - Manufacturing location change. TE Connectivity is transferring component(s) of the following part number1-2112035-1, 1-2320264-1 from current TE plant ICT Tangier, Morocco to future Approved Supplier Tangier, Morocco.
Download