4-1823498-1

62POS, MIXED,REC HSG,ASSY,SEALED

Enhance your automotive connectivity with our LEAVYSEAL series, offering a reliable housing solution for female terminals. Designed for optimal performance, this connector features four rows and three pitch options for versatile installation. With a durable body made of PBT GF material and UL 94V-0 flammability standard compliance, it ensures safety and longevity in industrial and commercial transportation applications. Suitable for signal circuits, with a voltage rating of 28 V DC, it guarantees efficient power delivery. Its IP67 rating and sealable construction provide protection against environmental elements, while the strain relief and polarization features further enhance its reliability. Boasting 62 positions and compatibility with wire-to-wire, wire-to-board, and wire-to-device configurations, it offers flexibility in connectivity. With an operating temperature range of -40 to 120 °C and serviceability, it meets the demands of diverse environments. Whether for primary locking or terminal position assurance, this connector is a dependable choice for your automotive needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1823498-1
Series: LEAVYSEAL
Gender: Housing for female terminals
Number of Rows: 3, 4
Pitch: .157 in, .197 in, 4 mm, 5 mm
Voltage: 28 V DC
IP Rating: IP67
Strain Relief: Yes
Row Spacing: .157 in, .217 in, 4 mm, 5.5 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 62
GPL: H94
Packaging: Carton
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: J539
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: 4.744 in
Cable Exit Angle: 90°
Height: 1.732 in, 44 mm
Width: 1.811 in, 46 mm
Mating Tab Width: .063 in, .11 in, 1.6 mm, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Green
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1823498-1
SKU: AMP4-1823498-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: