4-1418883-1

AMP MCP 1.5 / 2.8 REC. HOUSING, 62POS

Enhance your automotive connectivity with the AMP MCP 1.5 / 2.8 REC. HOUSING, a versatile solution designed for signal applications. This housing, featuring 62 positions across 4 rows, offers robust performance in demanding environments with its IP67 and IP69K ratings. Crafted from durable PBT GF material and meeting UL 94-HB flammability standards, it ensures reliability in operation. With a pitch range of 4mm to 5mm, it accommodates various wire-to-wire, wire-to-board, and wire-to-device configurations. The housing, with a 90° cable exit angle and optional strain relief, enables flexible installation. Its secure locking feature and polarization prevent misalignment, while the serviceable design allows for easy maintenance. Suitable for industrial and commercial transportation applications, this green-colored housing guarantees high performance even in extreme temperatures ranging from -40°C to 120°C (-40°F to 248°F). Elevate your connectivity infrastructure with the AMP MCP 1.5 / 2.8 REC. HOUSING, a reliable solution for your automotive connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1418883-1
Series: LEAVYSEAL
Gender: Housing for female terminals
Number of Rows: 3, 4
Pitch: .157 in, .197 in, 4 mm, 5 mm
Voltage: 36 V DC
IP Rating: IP67, IP69K
Strain Relief: Yes
Row Spacing: .157 in, .217 in, 4 mm, 5.5 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 62
GPL: H94
Packaging: Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: J539
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: 4.744 in
Cable Exit Angle: 90°
Height: 1.732 in, 44 mm
Width: 1.811 in, 46 mm
Mating Tab Width: .063 in, .11 in, 1.6 mm, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Green
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 4-1418883-1
SKU: AMP4-1418883-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: