3-1418883-1
62.POS.MIXED REC.HSG
Discover the LEAVYSEAL Housing, a rugged and reliable component designed for female terminals in automotive and industrial applications. With a high IP67 and IP69K rating, it ensures protection against dust and water ingress, making it ideal for harsh environments. Featuring four rows with a pitch of 5 mm and 4 mm, it offers secure connectivity for 62 positions. The PBT GF body material meets UL 94-HB flammability standards, guaranteeing safety. This versatile connector system accommodates wire-to-wire, wire-to-board, and wire-to-device configurations, with a cable exit angle of 90° for efficient routing. Its serviceable design and operating temperature range of -40 to 120 °C (-40 to 248 °F) ensure durability and performance. Suitable for signal applications, it offers polarization and strain relief for added security. The blue-colored housing, with dimensions of 4.744 x 1.732 x 1.811 inches, is part of the Industrial & Commercial Transportation category, meeting RoHS compliance standards. Whether for commercial vehicles or industrial machinery, this LEAVYSEAL Housing, with its primary locking feature and terminal position assurance, guarantees reliable connectivity in demanding settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1418883-1 |
Series: | LEAVYSEAL |
Gender: | Housing for female terminals |
Number of Rows: | 3, 4 |
Pitch: | .157 in, .197 in, 4 mm, 5 mm |
Voltage: | 36 V DC |
IP Rating: | IP67, IP69K |
Strain Relief: | Yes |
Row Spacing: | .118 in, 3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 62 |
GPL: | H94 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J539 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | 4.744 in |
Cable Exit Angle: | 90° |
Height: | 1.732 in, 44 mm |
Width: | 1.811 in, 46 mm |
Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Blue |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 3-1418883-1 |
SKU: | AMP3-1418883-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |