2112046-1
COVER,90,FOR 26POS
Enhance the durability and efficiency of your 26-position connectors with this sleek black Cover. Designed for a 90-degree cable exit, it offers a secure fit for industrial and commercial transportation applications. Made from UL 94V-0 compliant PA GF material, it ensures high performance even in extreme temperatures ranging from -40 to 140°C (-40 to 284°F). With a package quantity of 300, it's perfect for bulk installations. RoHS compliant and suitable for wire-to-board or wire-to-device setups, this Cover is a reliable accessory for automotive connector systems, providing essential protection and strain relief.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2112046-1 |
Color: | Black |
Series: | LEAVYSEAL |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | No Strain Relief |
Body Material: | PA GF |
Package Quantity: | 300 |
Number of Positions: | 26 |
GPL: | H94 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J541 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Bundle Diameter: | 1.024 in, 26 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2112046-1 |
SKU: | AMP2112046-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |