1-2112041-2

26POS, MIXED,TAB HSG,ASSY,SEALED

Elevate your automotive connectivity with our LEAVYSEAL series housing, designed for male terminals. Available in 2, 4, or 3 rows with a pitch of 6mm or 4mm, this IP67 and IP69K rated housing ensures durability in demanding environments. Featuring 26 positions and a voltage rating of up to 42V DC, it's suitable for signal circuit applications. Constructed with PBT GF material meeting UL 94V-0 flammability standards, this housing guarantees safety and reliability. With a temperature range of -40 to 140°C (-40 to 284°F), it's built to withstand harsh conditions. The black housing, with a height of 50.5mm and width of 62.75mm, offers a secure 90° cable exit angle. Whether for industrial or commercial transportation, this housing, with its strain relief, polarization, and terminal position assurance, ensures efficient and consistent performance. Upgrade your connectivity with this versatile and serviceable automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2112041-2
Series: LEAVYSEAL
Gender: Housing for male terminals
Number of Rows: 2, 3, 4
Pitch: .157 in, .236 in, 4 mm, 6 mm
Voltage: 42 V DC
IP Rating: IP67, IP69K
Strain Relief: Yes
Row Spacing: 6 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 26
GPL: H94
Packaging: Box
Operating Temperature Range: -40 - 140 °C, -40 - 284 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: J539
Connector System: Wire to Wire
Length: 3.622 in
Cable Exit Angle: 90°
Height: 1.988 in, 50.5 mm
Width: 2.47 in, 62.75 mm
Mating Tab Width: .063 in, .11 in, 1.6 mm, .228 in, 2.8 mm, 5.8 mm
Nominal Voltage Architecture: 12 V, 24 V, 42 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2112041-2
SKU: AMP1-2112041-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/29/2024 PCN-23-178723 - Material Change. Change made to alternative material supplier, same material grade to increase robust supply. Additionally there will be a tool replacement at the same time. There will be no change on the part. Download
03/28/2024 PCN-23-190176 - Material Change. TE Connectivity is making a material change to have a dual source in place for the part number(s) listed below. There will by no change of material typ, only adding a second supplier for robust delivery performance. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s), are not affected. Download