| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2112293-1 |
| Color: | Black |
| Series: | HDSCS |
| Accessory Type: | Cover |
| Strain Relief: | No Strain Relief |
| Body Material: | Polyamide |
| Package Quantity: | 600 |
| Number of Positions: | 2, 6, 7, 8 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M219 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2112293-1 |
| SKU: | AMP2112293-1 |
2112293-1
Specifications
Detailed Description
Enhance the durability and functionality of your group C connectors with our Protection Cap Assembly. Designed for industrial and commercial transportation applications, this black cover, part of the HDSCS series, offers essential safeguarding. With a Polyamide body material and UL 94-HB flammability standard compliance, it ensures reliable performance in diverse environments. The package includes 600 units, each featuring eight, six, two, or seven positions for comprehensive coverage. Operating seamlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it guarantees consistent protection. Suitable for wire-to-board and wire-to-device connector systems, this accessory, with a 180° cable exit angle, is a crucial component in your automotive setup. Its sealable design further enhances its utility, making it a must-have for your connectivity needs. Rest assured of its quality and environmental responsibility, as it complies with RoHS standards. Elevate your connectivity solutions with this essential automotive connector accessory.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2020 | P-19-018268 - Manufacturing Location Change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Esztergom, Hungary to TE Connectivity manufacturing location in Tangier, Morocco. | Download | |||
| 01/01/2020 | P-19-018386- Manufacturing location change. Transferring from outside vendor in Hungary to TE Connectivity manufacturing location in Tangier, Morocco. | Download | |||


