2118908-2

Chip Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 0 < 3 dBi

Achieve seamless wireless connectivity with our RoHS-compliant Triple Band Chip Antenna. Designed for optimal performance in ZigBee, Bluetooth, and various 802.11 standards, including a, ac, ad, ax, b, g, and n, this versatile antenna ensures reliable transmission across the 2.4GHz, 5GHz, and 6GHz frequency bands. With a compact surface mount form factor and omnidirectional polarization, it offers easy integration and wide coverage. Boasting a modest gain of 2.3dB to 2.8dB, and a VSWR of 2:1 to 2.5:1, it provides efficient signal reception and transmission in diverse wireless applications. Perfect for internal or embedded mounting, this antenna is ideal for enhancing Wi-Fi connectivity in a range of devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2118908-2
Gain:2.3 dB, 2.8 dB
VSWR:2:1, 2.5:1
Protocol:802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Band Type:Triple Band
Impedance:50 Ω
Antenna Type:Chip, PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Surface Mount
Frequency Range:2400 - 2485 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz
Center Frequency:2442.5 MHz, 5512.5 MHz, 6525 MHz
Application:Wi-Fi
SKU:AMP2118908-2
Product Weight:.2 g / .007 oz
Antenna Style:Embedded
Antenna Type:PCB
Number of Ports:1
Product Height:.76 mm / .029 in
Product Length:18.9 mm / .774 in
Product Width:6.2 mm / .244 in
Impedance:50 Ω
VSWR (Max):<2.5:1 / < 2.0:1
Antenna Operation:Passive
Wireless Application:Bluetooth / Wi-Fi / WLAN / ZigBee
Mounting Type:Surface Mount
Mounts To:Printed Circuit Board
Polarization:Linear
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
Precision Level:Standard
Frequency Band:2400 - 2485 MHz / 5150 - 5875 MHz / 5925 - 7125 MHz
Gain (Max):2.3 dB / 2.8 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: