2132188-1
EMI Gasket, QSFP 1x4
Enhance electromagnetic compatibility with our EMI Gasket designed for QSFP 1x4 connectors. This essential shielding accessory, compliant with UL 94V-0 flammability standards, ensures optimal performance and protection in high-speed data interfaces. Packaged for convenience in a bag/box, it offers easy installation and secure sealing, ideal for use in data and device applications. Trust in its quality and compliance with RoHS standards for environmentally conscious sourcing. Elevate your connectivity solutions with this essential component for QSFP+ setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2132188-1 |
Series: | QSFP/QSFP+ |
Accessory Type: | Shielding Gasket |
Data Interface: | QSFP+ |
GPL: | K71 |
Packaging: | Bag/Box |
Sealable: | Yes |
GPL Description: | Data and Devices |
Product Code: | G570 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2132188-1 |
SKU: | AMP2132188-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |