2170785-1

CAGE ASSY, 1X4, QSFP28, GASKET, HS, LP

Enhance your connectivity with our CAGE ASSY, designed for high-speed data transmission applications. This 1X4 QSFP28 assembly features a durable construction with UL 94V-0 flammability standard compliance, ensuring safety and reliability. With a board mount and through-hole press-fit termination, installation is easy and secure. The four ports, operating at 28 Gb/s, offer seamless data transfer for standard applications. Complete with a gasket, heat sink, and other accessories, this assembly is optimized for performance. The nickel silver cage material and anodized black heat sink finish not only provide durability but also offer EMI and RFI protection. RoHS compliant and with a wide operating temperature range, this assembly is the perfect solution for your high-speed connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170785-1
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 4
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 4
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: PCI
Heat Sink Height: .165 in, 4.2 mm
Lightpipe Configuraton: Single Round
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170785-1
SKU: AMP2170785-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: