2170812-3
CAGE ASSEMBLY, 1X2, QSFP28, GASKET, HS
Enhance your network setup with this high-speed cage assembly, designed for optimal performance in demanding environments. Featuring a 1x2 port configuration and QSFP28 data interface, this assembly ensures seamless connectivity at 28 Gb/s data rates. Its rugged construction, UL 94V-0 flammability standard, and wide operating temperature range make it suitable for standard applications. With through-hole press-fit termination and PCB contact plating in tin, it guarantees secure and reliable connections. The ganged cage type, along with included heat sink for efficient heat dissipation, provides enhanced functionality. RoHS compliant and ECCN EAR99 certified, this assembly is ideal for networking applications requiring data and device connectivity with EMI and RFI protection. Elevate your connectivity solutions with this premium-quality, industry-standard product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170812-3 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 2 |
Data Interface: | QSFP28/56 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 1 x 2 |
Tail Length: | .081 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | Networking |
Heat Sink Height: | 13.5 mm, .531 in |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | No |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170812-3 |
SKU: | AMP2170812-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |