2170785-5
CAGE ASSY, 1X4, QSFP28, GASKET, HS, LP
Enhance your connectivity with this high-speed CAGE ASSEMBLY for QSFP28 interfaces. Designed for optimal performance, this 1X4 assembly features a durable construction with UL 94V-0 rated material. Perfect for standard applications, it ensures reliable data transmission at 28 Gb/s. The through-hole termination method with press-fit technology guarantees secure board mounting. With four ports and a ganged cage type, it provides efficient cable-to-board connectivity. Complete with EMI/RFI protection and an elastomeric gasket seal, this assembly offers enhanced signal integrity. The included heat sink, anodized in black, helps maintain optimal operating temperatures. RoHS compliant and lead-free, it meets stringent environmental standards. Elevate your system's performance with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170785-5 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 4 |
Data Interface: | QSFP28/56 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 1 x 4 |
Tail Length: | .081 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | SAN |
Heat Sink Height: | .256 in, 6.5 mm |
Lightpipe Configuraton: | Single Round |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170785-5 |
SKU: | AMP2170785-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |