2227644-6

HEAT SINK CLIP, QSFP28

Enhance the thermal management of your QSFP28 modules with our Heat Sink Clip. Designed for easy installation, this accessory ensures efficient heat dissipation, maintaining optimal performance in high-speed data applications. Compliant with UL 94V-0 flammability standards, it guarantees safety and reliability. Packaged in a convenient Box & Tray format, it's the perfect solution for data and device connectivity. Upgrade your system with this essential component for seamless operation in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2227644-6
Series: zQSFP+/QSFP28
Accessory Type: Heat Sink Clip
Data Interface: QSFP28/56
GPL: J25
Packaging: Box & Tray
GPL Description: Data and Devices
Product Code: X260
Connector Product Type: Accessory
ECCN: EAR99
Material Flammability Standard: UL 94V-0
Part Aliases: 2227644-6
SKU: AMP2227644-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: