Enhance the functionality and durability of your automotive connectors with this essential cover assembly. Designed for optimal performance in industrial and commercial transportation settings, this black PBT accessory ensures reliable protection for your wiring systems. With a generous package quantity of 72, it offers convenient bulk supply. Meeting UL 94-HB flammability standards, it guarantees safety in operation, even in extreme temperatures ranging from -40 to 120°C (-40 to 248°F). Featuring a sealable design and compatibility with lead-free solder processes, it's an eco-friendly and efficient choice for your connectivity needs. Perfect for wire-to-device applications with 90° cable exit angles, this accessory is a vital component for maintaining peak performance in your automotive systems. Trust in its quality and compliance with RoHS standards to meet your environmental responsibility requirements. Elevate your connector setup with this essential automotive accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2289089-1
Color: Black
Series: LEAVYSEAL
Accessory Type: Cover Assembly
Strain Relief: No Strain Relief
Body Material: PBT
Package Quantity: 72
Number of Positions: 76
GPL: H94
Packaging: Carton
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: J541
Connector System: Wire-to-Device
Cable Exit Angle: 90°
Material Flammability Standard: UL 94-HB
Part Aliases: 2289089-1
SKU: AMP2289089-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: