2141345-1
COVER,NW29
Enhance your cable assembly with this durable COVER, made for NW29 connectors. Crafted from high-quality Polyamide in sleek black, it not only offers a secure fit but also provides strain relief for optimal cable management. With a package quantity of 200, this accessory is perfect for industrial and commercial transportation applications. Operating flawlessly in temperatures ranging from -40 to 120 °C (-40 to 248 °F), it ensures reliable performance in various environments. RoHS compliant and designed for Wire to Board or Wire-to-Device connections, this COVER is an essential component for any automotive connector setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2141345-1 |
Color: | Black |
Series: | LEAVYSEAL |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Package Quantity: | 200 |
Number of Positions: | 92 |
GPL: | H94 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J541 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Bundle Diameter: | 19.3 mm, .76 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2141345-1 |
SKU: | AMP2141345-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |