2299940-3

ZQSFP+ STACKED REC ASSEMBLY 2X1,HS

Enhance your high-speed data transmission with our ZQSFP+ Stacked Receptacle Assembly. Designed for optimal performance, this assembly features a compact 2x1 configuration with a high-speed interface, perfect for demanding applications. With a rugged construction and UL 94V-0 flammability rating, it ensures reliability in harsh environments. The gold-plated contacts support a data rate of 25 Gb/s, while the thermally enhanced design allows for efficient heat dissipation. Whether for telecommunications, networking, or industrial systems, this assembly offers the perfect solution for your connectivity needs. RoHS compliant and lead-free solder capable, it meets the latest environmental standards for peace of mind. Upgrade your setup with this premium connector for seamless and reliable data transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2299940-3
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .032 in, .8 mm
Number of Ports: 2
Data Interface: zQSFP+
Contact Amperage: .5 A
Number of Positions: 76
Data Rate: 25 Gb/s
Application: Thermally Enhanced
GPL: J25
Port Matrix Configuration: 2 x 1
Tail Length: .079 in, 2 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µm, .76 µin
Contact Underplating Material: Tin
PCB Contact Termination Area Plating: Gold
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L818
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly with Integrated Connector
ECCN: EAR99
Heat Sink Style: Fin
Cage Type: Stacked
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Custom
Heat Sink Height: .265 in, 6.75 mm
Rear EONs Per Port Column: 3
Cage Material: Nickel Silver
Heat Sink Compatible: No
Lightpipe Included: No
Enhancements: Thermally Enhanced
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2299940-3
SKU: AMP2299940-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: