2170753-7

CAGE ASSY, QSFP28 1X1, GASKET, HS

Enhance your data and device connectivity with this Cage Assembly, designed for QSFP28 1x1 applications. Featuring a gasket and heat sink for optimal performance, this board-mount connector ensures reliable signal transmission at high speeds of up to 28 Gb/s. With a UL 94V-0 flammability standard, it guarantees safety in standard applications. Its through-hole press-fit termination method and 1x1 port matrix configuration offer easy installation on printed circuit boards. Operating efficiently in a wide temperature range from -40 to 85°C (-40 to 185°F), this connector is ideal for various industrial environments. The nickel silver cage material and anodized black finish provide durability and EMI/RFI protection, while the included heat sink ensures efficient heat dissipation. RoHS compliant, this connector assembly meets international standards for environmentally friendly manufacturing. Upgrade your system with this high-speed connector for seamless data transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170753-7
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 1
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 1
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: PCI
Heat Sink Height: .165 in, 4.2 mm
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Heat Sink Compatible: Yes
Lightpipe Included: No
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170753-7
SKU: AMP2170753-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: