2170754-6
CAGE ASSY, QSFP28 1X1, GASKET, HS, LP
Enhance your network connectivity with this high-performance CAGE ASSY, featuring a QSFP28 1X1 configuration. Designed for seamless board mounting through press-fit termination, it ensures reliable signal transmission at data rates of up to 28 Gb/s. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -40 to 85°C (-40 to 185°F), this assembly guarantees durability in various environments. Its ganged cage type, alongside an elastomeric gasket for EMI/RFI protection, offers efficient cable-to-board connectivity in networking applications. Complete with a heat sink for optimal thermal management and a single round lightpipe for visual indication, this assembly, part of the zQSFP+/QSFP28 series, is essential for high-speed data systems. RoHS compliant and ECCN certified, it meets international quality standards for seamless integration. Elevate your connectivity solutions with this advanced cage assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170754-6 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP28/56 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .081 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | Networking |
Heat Sink Height: | 13.5 mm, .531 in |
Lightpipe Configuraton: | Single Round |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | Yes |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170754-6 |
SKU: | AMP2170754-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |