2170813-2
CAGE ASSEMBLY, 1X2, QSFP28, GASKET, LP
Enhance your connectivity with this high-speed Cage Assembly designed for QSFP28 and 56 data interfaces. Featuring a 1x2 port matrix configuration with press-fit termination, it ensures reliable signal transmission in standard applications. The UL 94V-0 flammability standard and -40 to 85°C operating temperature range guarantee durability in diverse environments. With nickel silver construction and elastomeric gasket EMI/RFI protection, it offers robust performance. The included dual round lightpipe and sealable design make it versatile for various PCB setups. RoHS compliant and ECCN classified as EAR99, this connector system is ideal for cable-to-board connections, meeting stringent industry standards for data and device applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170813-2 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 2 |
Data Interface: | QSFP28/56 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 1 x 2 |
Tail Length: | .081 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Cage Type: | Ganged |
Lightpipe Configuraton: | Dual Round |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170813-2 |
SKU: | AMP2170813-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |