2173234-1

Heat Sink Clip zQSFP+

Enhance the cooling efficiency of your zQSFP+ or QSFP28 devices with our Heat Sink Clip. Designed for easy installation, this accessory ensures optimal heat dissipation, maintaining the performance and longevity of your equipment. Meeting UL 94V-0 material flammability standards, it guarantees safety and reliability. Compatible with QSFP28/56 data interfaces, it is an essential component for high-speed connectivity. Packaged in a convenient Box & Tray, this Heat Sink Clip from our zQSFP+/QSFP28 series is a must-have for data and device applications. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Upgrade your system's cooling capabilities with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2173234-1
Series: zQSFP+/QSFP28
Accessory Type: Heat Sink Clip
Data Interface: QSFP28/56
GPL: J25
Packaging: Box & Tray
GPL Description: Data and Devices
Product Code: X260
Connector Product Type: Accessory
ECCN: EAR99
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 2173234-1
SKU: AMP2173234-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: