280521-2

2X12P MODU II SHRD HDR, ST, 0.38AU

Enhance your PCB connections with this AMPMODU Headers series, featuring 24 gold-plated brass pins in a straight orientation. Meeting UL and CSA standards, the black thermoplastic housing ensures durability and safety. With a pitch of 2.54 mm, this 2-row header offers reliable Through Hole - Solder termination. Its industrial-grade design, with a mating retention detent window and polarization, guarantees secure assembly. Operating in a wide temperature range from -65 to 105 °C, this connector is ideal for various applications. With 400 pieces in a box, it's convenient for bulk installations while being RoHS compliant for environmental responsibility. Elevate your PCB setups with this high-quality shrouded header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 280521-2
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Contacts: 24
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 400
Number of Positions: 24
Housing Color: Black
Mount Orientation: Vertical
GPL: 014
Profile: Standard
Mating Retention Type: Detent Window
Packaging: Box
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5445
Post Size: .025 in
Mating Post Length: .26 in, 6.6 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Mating Retention: With
Termination Post Tail Length: .138 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.5 µm
High Temperature Housing: No
Temperature Rating: Standard
Shrouded End Dimension: 1.65 mm
Shrouded Sides: 3
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 280521-2
SKU: AMP280521-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/17/2017 P-17-014396 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Itlay Collegno to TE Connectivity Poland Bydgoszcz. Download