280373-2
8P AMPMODU II SHRD HDR, ST, 0.38AU
Enhance your PCB assembly with our AMPMODU Headers, meticulously designed for optimal performance. Featuring a straight body orientation, these headers offer seamless through-hole solder termination for easy installation. With a pitch of 2.54mm (.1 in), they ensure precise connectivity in any application. Crafted with durable thermoplastic housing material in a sleek black finish, they meet stringent industry standards including CSA LR7189 and UL E28476 for reliability. Each header boasts 8 gold-plated contacts, guaranteeing efficient signal transmission even in high-demand environments. The shrouded header type with detent window mating retention provides added security, while the 750V dielectric withstanding voltage and wide operating temperature range of -65 to 105°C make them suitable for diverse industrial settings. RoHS compliant and packaged in a convenient box of 500, these headers are the perfect choice for your electronic projects. Elevate your connectivity with AMPMODU Headers.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280373-2 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 500 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 014 |
Profile: | Standard |
Mating Retention Type: | Detent Window |
Packaging: | Box |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5445 |
Post Size: | .025 in |
Mating Post Length: | .26 in, 6.6 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
Mating Retention: | With |
Termination Post Tail Length: | .138 in, 3.5 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | 1.65 mm |
Shrouded Sides: | 3 |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280373-2 |
SKU: | AMP280373-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/05/2022 | P-21-021310 - Manufacturing location change. Manufacturing location of the molding tools & machines for the housings used in the products listed below will be transferred from the current building in Bydgoszcz, Poland facility to a new building located just 10 Km's away from the current facility. |
Download |