284047-3

TERMI-BLOK VERTICAL PLUG STACK

Easily connect power and signal wires with this Termination Block Vertical Plug Stack. Featuring a durable PA 6/6 housing in a vibrant green color, this block offers three contacts, suitable for 12-30 AWG wire sizes. With a 15A amperage and 300V AC voltage rating, it ensures reliable performance in industrial settings. The phosphor bronze contacts with tin plating guarantee efficient conductivity. Designed for wire-to-board connections, it is ideal for various applications. With RoHS compliance and an operating temperature range of -40 to 105°C, this terminal block header combines safety and versatility seamlessly. With 200 units in a package, it's perfect for large-scale projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284047-3
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:200
Contact Amperage:15 A
Number of Positions:3
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Stacked Levels:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284047-3
SKU:AMP284047-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: