292173-8
CT BOX HDR H SMT 8P O/TAPE BLA
Enhance your circuit board assembly with our AMP CT Box Header High SMT 8P. Designed for seamless integration, this black housing connector features a single row of eight brass pins, suitable for power and signal applications. With a surface mount termination method and a right-angle mount orientation, it offers flexibility in installation. Meeting UL 94V-0 flammability standards and operating in a wide temperature range, from -40 to 105°C, it ensures reliability in diverse environments. The tin-plated contact mating area guarantees efficient conductivity, while the solder peg PCB retention type simplifies assembly. With LR 7189 and E28476 certifications, it meets rigorous quality and safety standards. RoHS compliant and ideal for wire-to-board connections, this connector is a dependable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292173-8 |
Series: | AMP CT |
Amperage: | 4 A |
Housing Material: | PA 6T GF |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .078 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 4 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Tape & Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Panel Mount: | With |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
Connector Height: | .228 in, 5.8 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4552 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 17.8 mm, .701 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Round |
Connector Width: | .354 in, 9 mm |
Mating Retention: | Without |
PCB Mount Alignment: | With |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
Contact Mating Area Length: | .165 in, 4.2 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292173-8 |
SKU: | AMP292173-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |